
* Images are for reference only
UD2G150M1216
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- UD2G150M1216
- JLCPCB Part #
- C88699
- Package
- SMD,D12.5xL16.5mm
- Description
- -45℃~+105℃ 12.5mm 15uF 16.5mm 400V 6000hrs@105℃ ±20% SMD,D12.5xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1685
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1685
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3404
30+
$0.3195
200+
$0.2714
400+
$0.2601
1000+
$0.2537
Related Products
Welcome back, may I help you?