This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RYUD400V5.6UF10*12

Extended
Manufacturer
Honor Elec
MFR.Part #
RYUD400V5.6UF10*12
JLCPCB Part #
C48970956
Package
SMD,D10xL12.5mm
Description
-40℃~+105℃ 10mm 12.5mm 400V 43mA@120Hz 5.6uF 6000hrs@105℃ ±20% SMD,D10xL12.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 300

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 300

In-stock Item Pricing

Qty Unit Price
1+ $0.0896
50+ $0.0873
300+ $0.0859
600+ $0.0844

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons