
* Images are for reference only
RYHS6.3V270UF6*7
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYHS6.3V270UF6*7
- JLCPCB Part #
- C48970312
- Package
- Plugin,D6.3xL7mm
- Description
- 16mΩ@100kHz 2.69A 2000hrs@105℃ 270uF 6.3V 6.3mm 7mm Polymer Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 985
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 985
In-stock Item Pricing
Qty Unit Price
1+
$0.0893
50+
$0.0700
150+
$0.0604
1000+
$0.0531
2000+
$0.0473
5000+
$0.0444
Related Products