
* Images are for reference only
RYGVS25V33UF6*4
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYGVS25V33UF6*4
- JLCPCB Part #
- C48970883
- Package
- SMD,D6.3xL4.5mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 25V 33uF 4.5mm 42mA@120Hz 6.3mm ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
100+
$0.0421
300+
$0.0363
1500+
$0.0320
4500+
$0.0284
10500+
$0.0268
Welcome back, may I help you?