
* Images are for reference only
RVT0J101M0605
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RVT0J101M0605
- JLCPCB Part #
- C87857
- Package
- SMD,D6.3xL5.4mm
- Description
- -55℃~+105℃ 100uF 2000hrs@105℃ 5.4mm 6.3V 6.3mm ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 713
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 644
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
200+
$0.0307
1000+
$0.0245
2000+
$0.0217
10000+
$0.0195
20000+
$0.0182
Related Products
Welcome back, may I help you?