
* Images are for reference only
HS-0602-UB
Extended
- Manufacturer
- Hongzhi Forest
- MFR.Part #
- HS-0602-UB
- JLCPCB Part #
- C2684935
- Package
- SMD,1.1x1.7mm
- Description
- -30℃~+85℃ 120° 2.6V~3.2V 470nm 5mA 64mcd 80mW Blue Side View Mount Water Clear SMD,1.1x1.7mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1140
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0098
500+
$0.0078
1500+
$0.0067
4000+
$0.0060
24000+
$0.0054
48000+
$0.0051
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?