This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HS-0602-UW

Extended
Manufacturer
Hongzhi Forest
MFR.Part #
HS-0602-UW
JLCPCB Part #
C2684936
Package
SMD,1.1x1.7mm
Description
-30℃~+85℃ 120° 185mcd 2.6V~3.2V 5mA 80mW Side View Mount White Yellow Lens SMD,1.1x1.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 889

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0125
500+ $0.0100
1500+ $0.0085
4000+ $0.0077
24000+ $0.0069
48000+ $0.0065

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons