
* Images are for reference only
14D181K
Extended
- Manufacturer
- Hongzhi Elec
- MFR.Part #
- 14D181K
- JLCPCB Part #
- C137822
- Package
- Plugin,P=7.5mm
- Description
- 1.03nF@1kHz 115V 150V 162V~198V 300V 32.4J 4.5kA 600mW 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 321
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 319
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
50+
$0.0944
250+
$0.0819
500+
$0.0725
2500+
$0.0650
5000+
$0.0613
Related Products
Welcome back, may I help you?