
* Images are for reference only
10D821K
Extended
- Manufacturer
- Hongzhi Elec
- MFR.Part #
- 10D821K
- JLCPCB Part #
- C113234
- Package
- Plugin,P=7.5mm
- Description
- 1.355kA 130pF@1kHz 400mJ 510V 510V 670V 820V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8398
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8387
In-stock Item Pricing
Qty Unit Price
1+
$0.1769
50+
$0.1504
150+
$0.1370
500+
$0.1136
2500+
$0.1055
5000+
$0.1015
Related Products
Welcome back, may I help you?