
* Images are for reference only
US2M
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- US2M
- JLCPCB Part #
- C18199132
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.7V@2A 1kV 2A 2uA@1000V 50A 75ns SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47772
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 47554
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
500+
$0.0156
1500+
$0.0134
5000+
$0.0110
25000+
$0.0098
50000+
$0.0092
Related Products
Welcome back, may I help you?