
* Images are for reference only
SMBJ8.5A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMBJ8.5A
- JLCPCB Part #
- C50325495
- Package
- SMB
- Description
- -55℃~+150℃ 1 10uA 14.4V 41.67A 600W 8.5V 9.44V TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8620
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8620
In-stock Item Pricing
Qty Unit Price
1+
$0.0486
100+
$0.0387
300+
$0.0337
3000+
$0.0300
6000+
$0.0271
9000+
$0.0257
Related Products
Welcome back, may I help you?