
* Images are for reference only
SS54C
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SS54C
- JLCPCB Part #
- C18199188
- Package
- SMC
- Description
- -55℃~+125℃ 120A 150uA@40V 40V 5A 680mV@5A Standalone SMC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13431
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13231
In-stock Item Pricing
Qty Unit Price
1+
$0.0735
100+
$0.0585
300+
$0.0511
3000+
$0.0442
6000+
$0.0398
9000+
$0.0376
Related Products
Welcome back, may I help you?