
* Images are for reference only
MBR30200FCT
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- MBR30200FCT
- JLCPCB Part #
- C53238111
- Package
- ITO-220AB
- Description
- -55℃~+175℃ 1 Pair Common Cathode 200A 200V 30A 50uA@200V 950mV@15A ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4875
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4875
In-stock Item Pricing
Qty Unit Price
1+
$0.3718
50+
$0.2945
150+
$0.2613
500+
$0.2200
2500+
$0.2017
5000+
$0.1906
Related Products