
* Images are for reference only
SK86C
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SK86C
- JLCPCB Part #
- C18199209
- Package
- SMC
- Description
- -55℃~+150℃ 150A 500uA@60V 60V 700mV@8A 8A Standalone SMC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24432
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24118
In-stock Item Pricing
Qty Unit Price
1+
$0.1280
10+
$0.1004
30+
$0.0867
100+
$0.0763
500+
$0.0681
1000+
$0.0639
Related Products
Welcome back, may I help you?