
* Images are for reference only
S5JB
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- S5JB
- JLCPCB Part #
- C18199104
- Package
- SMB
- Description
- -55℃~+150℃ 150A 1V@5A 2uA@600V 5A 600V Standalone SMB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9235
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9080
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
200+
$0.0281
600+
$0.0237
3000+
$0.0213
9000+
$0.0191
21000+
$0.0178
Related Products
Welcome back, may I help you?