
* Images are for reference only
2RA090-S5.5
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2RA090-S5.5
- JLCPCB Part #
- C52741193
- Package
- SMD,D5.5xL6mm
- Description
- -40℃~+85℃ 1pF 2 5kA 600V 90V ±30% SMD,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 880
In-stock Item Pricing
Qty Unit Price
1+
$0.3510
50+
$0.2782
150+
$0.2468
800+
$0.2079
2400+
$0.1905
4800+
$0.1800