
* Images are for reference only
RB751V-40
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- RB751V-40
- JLCPCB Part #
- C7502691
- Package
- SOD-323
- Description
- 200mA 30mA 370mV@1mA 40V 500nA Independent SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 687200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 685591
In-stock Item Pricing
Qty Unit Price
1+
$0.0148
500+
$0.0122
3000+
$0.0098
6000+
$0.0089
24000+
$0.0082
51000+
$0.0078
Related Products
Welcome back, may I help you?