
* Images are for reference only
07D561KJ
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 07D561KJ
- JLCPCB Part #
- C53435669
- Package
- Plugin,P=5mm
- Description
- 1.75kA 350V 460V 49J 504V~616V 90pF@1kHz 925V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5367
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5361
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0371
300+
$0.0324
1000+
$0.0289
5000+
$0.0260
10000+
$0.0245
Related Products
Welcome back, may I help you?