
* Images are for reference only
H12VHD3U
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H12VHD3U
- JLCPCB Part #
- C20617919
- Package
- SOD-323
- Description
- -55℃~+125℃ 1.26kW@8/20us 12V 15V 200nA 35A@8/20us 36V 85pF ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82524
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80532
In-stock Item Pricing
Qty Unit Price
1+
$0.0190
500+
$0.0148
3000+
$0.0124
6000+
$0.0110
24000+
$0.0098
51000+
$0.0091
Related Products
Welcome back, may I help you?