
* Images are for reference only
ES2JW
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- ES2JW
- JLCPCB Part #
- C18199156
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.68V@2A 2A 35ns 50A 5uA 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28685
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 26942
In-stock Item Pricing
Qty Unit Price
1+
$0.0170
500+
$0.0135
3000+
$0.0108
6000+
$0.0096
24000+
$0.0086
51000+
$0.0080
Related Products
Welcome back, may I help you?