
* Images are for reference only
HC-FPC-1.0-4P-FH20
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-1.0-4P-FH20
- JLCPCB Part #
- C49166830
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 2mm 4P Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1718
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 1683
In-stock Item Pricing
Qty Unit Price
1+
$0.0921
50+
$0.0733
150+
$0.0638
500+
$0.0568
2000+
$0.0511
4000+
$0.0483
Welcome back, may I help you?