
* Images are for reference only
HC-FPC-1.0-8P-FH20
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-1.0-8P-FH20
- JLCPCB Part #
- C49166834
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 2mm 8P Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1987
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1966
In-stock Item Pricing
Qty Unit Price
1+
$0.1013
50+
$0.0806
150+
$0.0703
500+
$0.0625
2000+
$0.0562
4000+
$0.0532
Related Products