
* Images are for reference only
HC-XH-4A-TW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XH-4A-TW
- JLCPCB Part #
- C19273766
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 5.8mm 7mm Copper PA66 Through Hole Tin White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4707
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4701
In-stock Item Pricing
Qty Unit Price
1+
$0.0127
500+
$0.0099
2000+
$0.0083
4000+
$0.0073
24000+
$0.0065
50000+
$0.0061
Related Products
Welcome back, may I help you?