
* Images are for reference only
HC-XHD2.54-2x7A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XHD2.54-2x7A
- JLCPCB Part #
- C19273890
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 14P 2 2.5mm 2.5mm 20mm 250V 2x7P 3A 7 8.6mm 9.5mm Beige Brass PA66 Through Hole Tin XHD Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1166
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 1147
In-stock Item Pricing
Qty Unit Price
1+
$0.2373
50+
$0.1864
240+
$0.1646
480+
$0.1373
2400+
$0.1251
5040+
$0.1179
Related Products
Welcome back, may I help you?