
* Images are for reference only
HCZZ0126-12
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0126-12
- JLCPCB Part #
- C7433762
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2.5mm 250V 32.5mm 3A 5.8mm 7mm Beige Copper PA66 Through Hole Tin XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 998
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 988
In-stock Item Pricing
Qty Unit Price
1+
$0.0416
100+
$0.0339
300+
$0.0301
1000+
$0.0272
5000+
$0.0248
10000+
$0.0237
Related Products
Welcome back, may I help you?