
* Images are for reference only
HC-SHB1.0-8PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SHB1.0-8PWT
- JLCPCB Part #
- C53151889
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 1A 1mm 1x8P 2.9mm 4.35mm 50V 8 8P Beige LCP Phosphor bronze SHB Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
50+
$0.0614
150+
$0.0535
500+
$0.0476
2000+
$0.0429
4000+
$0.0405
Related Products
Welcome back, may I help you?