
* Images are for reference only
HC-XH2510-7AW-M
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XH2510-7AW-M
- JLCPCB Part #
- C53151739
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 11.6mm 17.78mm 1x7P 2.54mm 250V 4A 5.8mm 7 7P Beige Brass KK 254(MX2510) PA66 Right Angle Tin 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0477
100+
$0.0379
300+
$0.0331
1000+
$0.0294
5000+
$0.0265
10000+
$0.0250
Related Products
Welcome back, may I help you?