
* Images are for reference only
HC-XHB-7A-TW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XHB-7A-TW
- JLCPCB Part #
- C19273785
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 20mm 250V 3A 5.8mm 7 7P 7mm Copper PA66 Through Hole Tin White XHB Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1749
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1749
In-stock Item Pricing
Qty Unit Price
1+
$0.0311
200+
$0.0242
1000+
$0.0205
2000+
$0.0183
10000+
$0.0162
20000+
$0.0151
Related Products
Welcome back, may I help you?