
* Images are for reference only
HCZZ0445-11
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0445-11
- JLCPCB Part #
- C7433612
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 11 11P 18mm 1A 1x11P 3.65mm 4.7mm Beige Copper PA66 Through Hole Tin ZH Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 162
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 162
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
100+
$0.0281
300+
$0.0248
1000+
$0.0226
5000+
$0.0207
10000+
$0.0197
Related Products