
* Images are for reference only
HC-JXDZVC-3.5-5P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZVC-3.5-5P
- JLCPCB Part #
- C51927061
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x5P 3.5mm 300V 5 5P 8A Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.0464
50+
$0.0453
150+
$0.0446
350+
$0.0440
Related Products