
* Images are for reference only
HC-XAD2.54-2x5A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XAD2.54-2x5A
- JLCPCB Part #
- C53151804
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 10.1mm 10.1mm 10P 17mm 2 2.5mm 250V 2x5P 3A 5 Beige Brass PA66 Through Hole Tin XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.1358
50+
$0.1080
150+
$0.0942
500+
$0.0837
2500+
$0.0754
5000+
$0.0712
Related Products
Welcome back, may I help you?