
* Images are for reference only
HCZZ0256-11
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0256-11
- JLCPCB Part #
- C7433701
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 11 11P 1A 1x11P 200V 24mm 2mm 4.8mm 6.1mm Beige Copper PA66 PH Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 968
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 968
In-stock Item Pricing
Qty Unit Price
1+
$0.0319
200+
$0.0258
1000+
$0.0213
2000+
$0.0194
10000+
$0.0176
20000+
$0.0166
Related Products
Welcome back, may I help you?