
* Images are for reference only
HC-JXDZVC-5.08-7P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZVC-5.08-7P
- JLCPCB Part #
- C51927115
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x7P 300V 5.08mm 7 7P Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.1171
50+
$0.0928
150+
$0.0806
450+
$0.0714
2550+
$0.0641
4950+
$0.0604
Related Products