
* Images are for reference only
HC-XA2.54-2X6AW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XA2.54-2X6AW
- JLCPCB Part #
- C53151808
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 12.1mm 12P 16.2mm 2 2.5mm 20mm 250V 2x6P 3A 6 Beige Brass PA66 Right Angle Tin Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
Total: $0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.2853
50+
$0.2257
300+
$0.2001
600+
$0.1683
2400+
$0.1541
5100+
$0.1455
Welcome back, may I help you?