
* Images are for reference only
HCZZ0014-2
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0014-2
- JLCPCB Part #
- C7433483
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 4.25mm 4.85mm 5.8mm Beige Copper GH LCP Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
100+
$0.0318
300+
$0.0283
1500+
$0.0259
4500+
$0.0238
10500+
$0.0228
Related Products
Welcome back, may I help you?