
* Images are for reference only
HC-USB3.0-L142-J
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-USB3.0-L142-J
- JLCPCB Part #
- C7501877
- Package
- SMD
- Description
- -25℃~+70℃ 1 1,500 Cycles 1.5A 14.2mm 30V 9P Blue Female Surface Mount, Right Angle Type-A USB 3.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 394
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 391
In-stock Item Pricing
Qty Unit Price
1+
$0.1505
50+
$0.1233
200+
$0.1117
500+
$0.0970
2500+
$0.0906
5000+
$0.0867
Related Products
Welcome back, may I help you?