
* Images are for reference only
HC-TYPE-C-24P-036B
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-TYPE-C-24P-036B
- JLCPCB Part #
- C48887180
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 24P 5A 9.87mm Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 753
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 753
In-stock Item Pricing
Qty Unit Price
1+
$0.3505
50+
$0.2777
150+
$0.2464
1000+
$0.2076
2000+
$0.1902
5000+
$0.1798
Related Products
Welcome back, may I help you?