
* Images are for reference only
HC-JXDZVM-5.08-2P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZVM-5.08-2P
- JLCPCB Part #
- C51927123
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x2P 2 2P 300V 5.08mm Board Side/Socket - Closed Green Screw Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 417
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 413
In-stock Item Pricing
Qty Unit Price
1+
$0.1205
50+
$0.0954
250+
$0.0828
500+
$0.0735
2500+
$0.0659
5000+
$0.0622
Related Products