
* Images are for reference only
HC-TYPE-C-16P-LC07A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-TYPE-C-16P-LC07A
- JLCPCB Part #
- C48887177
- Package
- Plugin
- Description
- -25℃~+80℃ 1 10,000 Cycles 16P 5A 9.3mm Black Female Through Hole Type-C Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 455
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 455
In-stock Item Pricing
Qty Unit Price
1+
$0.3099
50+
$0.2452
150+
$0.2174
500+
$0.1827
2500+
$0.1673
5000+
$0.1582
Related Products
Welcome back, may I help you?