
* Images are for reference only
HC-SHB1.0-8PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SHB1.0-8PLT
- JLCPCB Part #
- C53151896
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 10.5mm 1A 1mm 1x8P 3.6mm 4.35mm 50V 8 8P Beige LCP Phosphor bronze SHB Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1270
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1270
In-stock Item Pricing
Qty Unit Price
1+
$0.0848
50+
$0.0674
150+
$0.0587
1500+
$0.0522
3000+
$0.0471
4500+
$0.0445
Related Products
Welcome back, may I help you?