
* Images are for reference only
HC-PM254-8.5H-1x30PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PM254-8.5H-1x30PZ
- JLCPCB Part #
- C42163141
- Package
- Plugin,P=2.54mm
- Description
- 1x30P 2.54mm 30P 3A 3mm 8.5mm Brass Gold Square Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 141
Minimum: 1
Full Reel: 8
$0.01
Add To List
Available Order Qty: 141
In-stock Item Pricing
Qty Unit Price
1+
$0.2872
80+
$0.2252
240+
$0.1985
800+
$0.1653
4000+
$0.1507
8000+
$0.1416
Related Products
Welcome back, may I help you?