
* Images are for reference only
HC-PZ200-8.7L-2x8PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ200-8.7L-2x8PZ
- JLCPCB Part #
- C27985167
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 16P 1A 2 2.8mm 2mm 2mm 2mm 2x8P 3.9mm Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 282
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 281
In-stock Item Pricing
Qty Unit Price
1+
$0.0731
100+
$0.0583
300+
$0.0509
1000+
$0.0429
5000+
$0.0386
10000+
$0.0363
Related Products
Welcome back, may I help you?