
* Images are for reference only
HC-PZ200-8.7L-2x7PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ200-8.7L-2x7PZ
- JLCPCB Part #
- C27985166
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 14P 1A 2 2.8mm 2mm 2mm 2mm 2x7P 3.9mm Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 588
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 571
In-stock Item Pricing
Qty Unit Price
1+
$0.0652
100+
$0.0522
300+
$0.0458
1000+
$0.0410
5000+
$0.0370
10000+
$0.0350
Related Products
Welcome back, may I help you?