
* Images are for reference only
HC-PZ200-8.7L-2x20PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ200-8.7L-2x20PZ
- JLCPCB Part #
- C27985179
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 2.8mm 2mm 2mm 2mm 2x20P 3.9mm 40P Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 365
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 318
In-stock Item Pricing
Qty Unit Price
1+
$0.1916
50+
$0.1527
300+
$0.1360
600+
$0.1153
2400+
$0.1060
5100+
$0.1006
Related Products
Welcome back, may I help you?