
* Images are for reference only
HC-PZ200-8L-2x6PS
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ200-8L-2x6PS
- JLCPCB Part #
- C42163061
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 12P 1A 2 2mm 2mm 2mm 2x6P 3.8mm Black Brass Gold Pin Header SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 684
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 655
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
100+
$0.0524
300+
$0.0455
1000+
$0.0402
5000+
$0.0362
10000+
$0.0341
Related Products
Welcome back, may I help you?