
* Images are for reference only
HC-ZE1.5-6PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-ZE1.5-6PWT
- JLCPCB Part #
- C19273874
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 10.46mm 1x6P 350V 3A 5.35mm 6 6P 7.8mm Beige Copper PA6T Surface Mount, Right Angle Tin SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 760
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 760
In-stock Item Pricing
Qty Unit Price
1+
$0.1322
50+
$0.1044
150+
$0.0905
1500+
$0.0801
3000+
$0.0717
4500+
$0.0675
Related Products