
* Images are for reference only
HC-PM200-6.35H-2x19PZ
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PM200-6.35H-2x19PZ
- JLCPCB Part #
- C41376157
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2x19P 38P 6.35mm Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$0.3255
50+
$0.2556
150+
$0.2256
495+
$0.1884
2505+
$0.1716
4995+
$0.1617
Related Products
Welcome back, may I help you?