
* Images are for reference only
HC-JXDZRC-3.5-5P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZRC-3.5-5P
- JLCPCB Part #
- C51927069
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 1x5P 3.5mm 300V 5 5P 8A Board Side/Socket - Closed Green Right-Angle 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 280
In-stock Item Pricing
Qty Unit Price
1+
$0.0804
50+
$0.0630
150+
$0.0543
500+
$0.0477
2500+
$0.0426
5000+
$0.0400
Related Products
Welcome back, may I help you?