
* Images are for reference only
HC-JXDZVC-3.81-3P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZVC-3.81-3P
- JLCPCB Part #
- C48887192
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x3P 3 3.81mm 300V 3P 8A Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 733
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 726
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
100+
$0.0275
300+
$0.0272
750+
$0.0267
Related Products
Welcome back, may I help you?