
* Images are for reference only
HC-PHB2.0-2x2PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PHB2.0-2x2PLT
- JLCPCB Part #
- C19273875
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 2 2 250V 2mm 2mm 2x2P 3A 4P 6mm 8.43mm 9.9mm Beige Copper LCP PHB Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1070
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1070
In-stock Item Pricing
Qty Unit Price
1+
$0.1126
50+
$0.0890
150+
$0.0773
400+
$0.0685
2400+
$0.0614
4800+
$0.0579
Related Products
Welcome back, may I help you?